
TG-A3500-15-15-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-15-15-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-15-15-3.0 |
Description | THERM PAD 15MMX15MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 50 | 6,46320 Kč | 323,16 Kč |
| 100 | 6,23010 Kč | 623,01 Kč |
| 250 | 5,93488 Kč | 1 483,72 Kč |
| 500 | 5,72028 Kč | 2 860,14 Kč |
| 1 000 | 5,51344 Kč | 5 513,44 Kč |
| 5 000 | 5,06136 Kč | 25 306,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



