Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-100-100-2.5

DigiKey Part Number
1168-TG-A3500-100-100-2.5-ND
Manufacturer
Manufacturer Product Number
TG-A3500-100-100-2.5
Description
THERM PAD 100MMX100MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0984" (2.500mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,97000 Kč234,97 Kč
10207,98500 Kč2 079,85 Kč
25198,12040 Kč4 953,01 Kč
50190,95160 Kč9 547,58 Kč
100184,04120 Kč18 404,12 Kč
250181,64780 Kč45 411,95 Kč
Manufacturers Standard Package
Unit Price without VAT:234,97000 Kč
Unit Price with VAT:284,31370 Kč