
TG-A3500-100-100-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-100-100-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-100-100-0.5 |
Description | THERM PAD 100MMX100MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 81,95500 Kč | 819,55 Kč |
| 25 | 78,07040 Kč | 1 951,76 Kč |
| 50 | 75,25260 Kč | 3 762,63 Kč |
| 100 | 72,53340 Kč | 7 253,34 Kč |
| 250 | 69,08424 Kč | 17 271,06 Kč |
| 500 | 67,71436 Kč | 33 857,18 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


