
TG-A3500-10-10-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-10-10-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-10-10-4.0 |
Description | THERM PAD 10MMX10MM YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 4,01600 Kč | 40,16 Kč |
| 25 | 3,82840 Kč | 95,71 Kč |
| 50 | 3,69100 Kč | 184,55 Kč |
| 100 | 3,55780 Kč | 355,78 Kč |
| 250 | 3,38804 Kč | 847,01 Kč |
| 500 | 3,26570 Kč | 1 632,85 Kč |
| 1 000 | 3,14795 Kč | 3 147,95 Kč |
| 5 000 | 2,89000 Kč | 14 450,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |


