
TG-A3200L-150-150-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3200L-150-150-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3200L-150-150-1.0 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,24000 Kč | 312,24 Kč |
| 10 | 276,25000 Kč | 2 762,50 Kč |
| 25 | 263,13000 Kč | 6 578,25 Kč |
| 50 | 253,61380 Kč | 12 680,69 Kč |
| 100 | 244,43350 Kč | 24 443,35 Kč |
| 250 | 232,78804 Kč | 58 197,01 Kč |
| 500 | 224,33844 Kč | 112 169,22 Kč |
| Unit Price without VAT: | 312,24000 Kč |
|---|---|
| Unit Price with VAT: | 377,81040 Kč |

