
TG-A3200L-150-150-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A3200L-150-150-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3200L-150-150-0.8 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,87000 Kč | 232,87 Kč |
| 10 | 206,17900 Kč | 2 061,79 Kč |
| 25 | 196,38160 Kč | 4 909,54 Kč |
| 50 | 189,28440 Kč | 9 464,22 Kč |
| 100 | 182,43270 Kč | 18 243,27 Kč |
| 250 | 173,74584 Kč | 43 436,46 Kč |
| 500 | 167,44310 Kč | 83 721,55 Kč |
| 1 000 | 161,36018 Kč | 161 360,18 Kč |
| Unit Price without VAT: | 232,87000 Kč |
|---|---|
| Unit Price with VAT: | 281,77270 Kč |

