
TG-A3200L-100-100-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3200L-100-100-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3200L-100-100-4.0 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,69000 Kč | 363,69 Kč |
| 10 | 321,83600 Kč | 3 218,36 Kč |
| 25 | 306,53720 Kč | 7 663,43 Kč |
| 50 | 295,44600 Kč | 14 772,30 Kč |
| 100 | 284,74550 Kč | 28 474,55 Kč |
| 250 | 271,17656 Kč | 67 794,14 Kč |
| 500 | 261,33060 Kč | 130 665,30 Kč |
| Unit Price without VAT: | 363,69000 Kč |
|---|---|
| Unit Price with VAT: | 440,06490 Kč |

