Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3200L-100-100-3.0

DigiKey Part Number
1168-TG-A3200L-100-100-3.0-ND
Manufacturer
Manufacturer Product Number
TG-A3200L-100-100-3.0
Description
LOW BLEED SILICONE THERMAL PAD 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
-
Packaging
Bulk
Part Status
Active
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,09000 Kč288,09 Kč
10254,95800 Kč2 549,58 Kč
25242,85440 Kč6 071,36 Kč
50234,07320 Kč11 703,66 Kč
100225,59620 Kč22 559,62 Kč
250214,85236 Kč53 713,09 Kč
500207,05414 Kč103 527,07 Kč
1 000199,52888 Kč199 528,88 Kč
Manufacturers Standard Package
Unit Price without VAT:288,09000 Kč
Unit Price with VAT:348,58890 Kč