
TG-A3200L-100-100-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3200L-100-100-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3200L-100-100-2.0 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 192,36300 Kč | 1 923,63 Kč |
| 25 | 183,22840 Kč | 4 580,71 Kč |
| 50 | 176,60580 Kč | 8 830,29 Kč |
| 100 | 170,21400 Kč | 17 021,40 Kč |
| 250 | 162,11044 Kč | 40 527,61 Kč |
| 500 | 156,23016 Kč | 78 115,08 Kč |
| 1 000 | 150,55566 Kč | 150 555,66 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |

