
TG-A3200L-100-100-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3200L-100-100-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3200L-100-100-1.5 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 160,63500 Kč | 1 606,35 Kč |
| 25 | 153,01680 Kč | 3 825,42 Kč |
| 50 | 147,48160 Kč | 7 374,08 Kč |
| 100 | 142,14390 Kč | 14 214,39 Kč |
| 250 | 135,38000 Kč | 33 845,00 Kč |
| 500 | 130,47108 Kč | 65 235,54 Kč |
| 1 000 | 125,73350 Kč | 125 733,50 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |

