Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3200L-100-100-1.0

DigiKey Part Number
1168-TG-A3200L-100-100-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A3200L-100-100-1.0
Description
LOW BLEED SILICONE THERMAL PAD 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
-
Packaging
Bulk
Part Status
Active
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
10128,52900 Kč1 285,29 Kč
25122,42680 Kč3 060,67 Kč
50118,00460 Kč5 900,23 Kč
100113,73780 Kč11 373,78 Kč
250108,32616 Kč27 081,54 Kč
500104,39954 Kč52 199,77 Kč
1 000100,61129 Kč100 611,29 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč