
TG-A3200L-100-100-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A3200L-100-100-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3200L-100-100-0.8 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 95,89800 Kč | 958,98 Kč |
| 25 | 91,34960 Kč | 2 283,74 Kč |
| 50 | 88,04460 Kč | 4 402,23 Kč |
| 100 | 84,86340 Kč | 8 486,34 Kč |
| 250 | 80,82636 Kč | 20 206,59 Kč |
| 500 | 77,89838 Kč | 38 949,19 Kč |
| 1 000 | 75,07331 Kč | 75 073,31 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |

