Thermal Pad Gray 270.00mm x 270.00mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A2200-270-270-1.5

DigiKey Part Number
1168-TG-A2200-270-270-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A2200-270-270-1.5
Description
THERMAL PAD 270X270MM GREY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 270.00mm x 270.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
270.00mm x 270.00mm
Manufacturer
t-Global Technology
Thickness
0.0591" (1.500mm)
Series
Material
Silicone
Packaging
Bulk
Adhesive
Tacky - One Side
Part Status
Active
Color
Gray
Usage
Multi
Thermal Conductivity
2.2W/m-K
Type
Thermal Pad
Shelf Life
24 Months
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 476,79000 Kč1 476,79 Kč
101 306,74800 Kč13 067,48 Kč
251 244,55160 Kč31 113,79 Kč
501 199,41840 Kč59 970,92 Kč
1001 155,87270 Kč115 587,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 476,79000 Kč
Unit Price with VAT:1 786,91590 Kč