
TG-A2200-270-270-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-270-270-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-270-270-0.5 |
Description | THERMAL PAD 270X270MM GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 270.00mm x 270.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 270.00mm x 270.00mm |
Manufacturer t-Global Technology | Thickness 0.0197" (0.500mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - One Side |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 2.2W/m-K |
Type Thermal Pad | Shelf Life 24 Months |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,85000 Kč | 846,85 Kč |
| 10 | 749,39800 Kč | 7 493,98 Kč |
| 25 | 713,75560 Kč | 17 843,89 Kč |
| 50 | 687,89860 Kč | 34 394,93 Kč |
| 100 | 662,94890 Kč | 66 294,89 Kč |
| 250 | 631,30572 Kč | 157 826,43 Kč |
| Unit Price without VAT: | 846,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,68850 Kč |





