
TG-A2200-15-15-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-15-15-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-15-15-2.0 |
Description | THERM PAD 15MMX15MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 15.00mm x 15.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,26300 Kč | 52,63 Kč |
| 25 | 5,01840 Kč | 125,46 Kč |
| 50 | 4,83300 Kč | 241,65 Kč |
| 100 | 4,66050 Kč | 466,05 Kč |
| 250 | 4,43988 Kč | 1 109,97 Kč |
| 500 | 4,27904 Kč | 2 139,52 Kč |
| 1 000 | 4,12475 Kč | 4 124,75 Kč |
| 5 000 | 3,78656 Kč | 18 932,80 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |


