New Product
TG-A20KF-10-10-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A20KF-12.5-12.5-3.5

DigiKey Part Number
1168-TG-A20KF-12.5-12.5-3.5-ND
Manufacturer
Manufacturer Product Number
TG-A20KF-12.5-12.5-3.5
Description
SILICONE THERMAL PAD 12.5MM X 12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
*
Packaging
Bulk
Part Status
Active
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,55700 Kč35,57 Kč
253,39320 Kč84,83 Kč
503,27120 Kč163,56 Kč
1003,15330 Kč315,33 Kč
2503,00424 Kč751,06 Kč
5002,89606 Kč1 448,03 Kč
1 0002,79123 Kč2 791,23 Kč
5 0002,56263 Kč12 813,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč