TG-A2030-150-150-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 73
Unit Price: 864,07000 Kč
Datasheet
Thermal Pad White 150.00mm x 150.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A2030-150-150-5.0

DigiKey Part Number
1168-TG-A2030-150-150-5.0-ND
Manufacturer
Manufacturer Product Number
TG-A2030-150-150-5.0
Description
THERM PAD 150MMX150MM WHT
Customer Reference
Detailed Description
Thermal Pad White 150.00mm x 150.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.197" (5.00mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes