
TG-A2030-15-15-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2030-15-15-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2030-15-15-0.5 |
Description | THERM PAD 15MMX15MM WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,10780 Kč | 155,39 Kč |
| 100 | 2,99640 Kč | 299,64 Kč |
| 250 | 2,85488 Kč | 713,72 Kč |
| 500 | 2,75242 Kč | 1 376,21 Kč |
| 1 000 | 2,65289 Kč | 2 652,89 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

