
TG-A1800L-150-150-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1800L-150-150-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1800L-150-150-1.0 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 191,29200 Kč | 1 912,92 Kč |
| 25 | 182,20400 Kč | 4 555,10 Kč |
| 50 | 175,61460 Kč | 8 780,73 Kč |
| 100 | 169,25860 Kč | 16 925,86 Kč |
| 250 | 161,20080 Kč | 40 300,20 Kč |
| 500 | 155,35328 Kč | 77 676,64 Kč |
| 1 000 | 149,71049 Kč | 149 710,49 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |

