
TG-A1800L-150-150-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A1800L-150-150-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1800L-150-150-0.8 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 159,10200 Kč | 1 591,02 Kč |
| 25 | 151,54680 Kč | 3 788,67 Kč |
| 50 | 146,07040 Kč | 7 303,52 Kč |
| 100 | 140,78740 Kč | 14 078,74 Kč |
| 250 | 134,08568 Kč | 33 521,42 Kč |
| 500 | 129,22338 Kč | 64 611,69 Kč |
| 1 000 | 124,53200 Kč | 124 532,00 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |

