
TG-A1800L-150-150-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1800L-150-150-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1800L-150-150-0.5 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 125,86200 Kč | 1 258,62 Kč |
| 25 | 119,89000 Kč | 2 997,25 Kč |
| 50 | 115,56040 Kč | 5 778,02 Kč |
| 100 | 111,37970 Kč | 11 137,97 Kč |
| 250 | 106,08104 Kč | 26 520,26 Kč |
| 500 | 102,23632 Kč | 51 118,16 Kč |
| 1 000 | 98,52619 Kč | 98 526,19 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |

