Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1800L-100-100-2.5

DigiKey Part Number
1168-TG-A1800L-100-100-2.5-ND
Manufacturer
Manufacturer Product Number
TG-A1800L-100-100-2.5
Description
LOW BLEED SILICONE THERMAL PAD 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
-
Packaging
Bulk
Part Status
Active
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10150,68200 Kč1 506,82 Kč
25143,53400 Kč3 588,35 Kč
50138,34740 Kč6 917,37 Kč
100133,34360 Kč13 334,36 Kč
250126,99760 Kč31 749,40 Kč
500122,39356 Kč61 196,78 Kč
1 000117,94997 Kč117 949,97 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč