
TG-A1800L-100-100-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1800L-100-100-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1800L-100-100-2.0 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 130,12500 Kč | 1 301,25 Kč |
| 25 | 123,94680 Kč | 3 098,67 Kč |
| 50 | 119,46600 Kč | 5 973,30 Kč |
| 100 | 115,14460 Kč | 11 514,46 Kč |
| 250 | 109,66584 Kč | 27 416,46 Kč |
| 500 | 105,69050 Kč | 52 845,25 Kč |
| 1 000 | 101,85521 Kč | 101 855,21 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |

