
TG-A1800L-100-100-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1800L-100-100-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1800L-100-100-1.5 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 109,00100 Kč | 1 090,01 Kč |
| 25 | 103,83080 Kč | 2 595,77 Kč |
| 50 | 100,08060 Kč | 5 004,03 Kč |
| 100 | 96,46060 Kč | 9 646,06 Kč |
| 250 | 91,87296 Kč | 22 968,24 Kč |
| 500 | 88,54394 Kč | 44 271,97 Kč |
| 1 000 | 85,33167 Kč | 85 331,67 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |

