
TG-A1800L-100-100-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1800L-100-100-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1800L-100-100-1.0 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 88,94800 Kč | 889,48 Kč |
| 25 | 84,73120 Kč | 2 118,28 Kč |
| 50 | 81,66960 Kč | 4 083,48 Kč |
| 100 | 78,71520 Kč | 7 871,52 Kč |
| 250 | 74,97208 Kč | 18 743,02 Kč |
| 500 | 72,25664 Kč | 36 128,32 Kč |
| 1 000 | 69,63630 Kč | 69 636,30 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

