
TG-A1800L-100-100-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A1800L-100-100-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1800L-100-100-0.8 |
Description | LOW BLEED SILICONE THERMAL PAD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 74,01800 Kč | 740,18 Kč |
| 25 | 70,51120 Kč | 1 762,78 Kč |
| 50 | 67,96640 Kč | 3 398,32 Kč |
| 100 | 65,50960 Kč | 6 550,96 Kč |
| 250 | 62,39596 Kč | 15 598,99 Kč |
| 500 | 60,13576 Kč | 30 067,88 Kč |
| 1 000 | 57,95595 Kč | 57 955,95 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

