Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1800L-100-100-0.5

DigiKey Part Number
1168-TG-A1800L-100-100-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A1800L-100-100-0.5
Description
LOW BLEED SILICONE THERMAL PAD 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
-
Packaging
Bulk
Part Status
Active
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1058,56300 Kč585,63 Kč
2555,77920 Kč1 394,48 Kč
5053,76320 Kč2 688,16 Kč
10051,82100 Kč5 182,10 Kč
25049,35872 Kč12 339,68 Kč
50047,57180 Kč23 785,90 Kč
1 00045,84766 Kč45 847,66 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč