Thermal Pad Gray 30.00mm x 30.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1780-30-30-1.0

DigiKey Part Number
1168-TG-A1780-30-30-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A1780-30-30-1.0
Description
THERM PAD 30MMX30MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 30.00mm x 30.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
30.00mm x 30.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
17.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,22000 Kč261,22 Kč
10231,27200 Kč2 312,72 Kč
25220,29440 Kč5 507,36 Kč
50212,32760 Kč10 616,38 Kč
100204,64020 Kč20 464,02 Kč
250203,26484 Kč50 816,21 Kč
Manufacturers Standard Package
Unit Price without VAT:261,22000 Kč
Unit Price with VAT:316,07620 Kč