Thermal Pad Gray 10.00mm x 10.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1780-10-10-2.0

DigiKey Part Number
1168-TG-A1780-10-10-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A1780-10-10-2.0
Description
THERM PAD 10MMX10MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 10.00mm x 10.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
10.00mm x 10.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
17.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1050,14300 Kč501,43 Kč
2547,76640 Kč1 194,16 Kč
5046,04440 Kč2 302,22 Kč
10044,38140 Kč4 438,14 Kč
25042,27148 Kč10 567,87 Kč
50040,74200 Kč20 371,00 Kč
1 00039,26605 Kč39 266,05 Kč
5 00036,03555 Kč180 177,75 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč