
TG-A1660-150-150-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-150-150-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-150-150-1.0 |
Description | THERM PAD 150MMX150MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 243,14000 Kč | 3 243,14 Kč |
| 10 | 2 931,38400 Kč | 29 313,84 Kč |
| Unit Price without VAT: | 3 243,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 924,19940 Kč |



