Thermal Pad Gray 15.00mm x 15.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1660-15-15-1.0

DigiKey Part Number
1168-TG-A1660-15-15-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A1660-15-15-1.0
Description
THERM PAD 15MMX15MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 15.00mm x 15.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
16.6W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1035,15100 Kč351,51 Kč
2533,48760 Kč837,19 Kč
5032,27820 Kč1 613,91 Kč
10031,11480 Kč3 111,48 Kč
25029,63656 Kč7 409,14 Kč
50028,56400 Kč14 282,00 Kč
1 00027,61552 Kč27 615,52 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč