
TG-A1660-10-10-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-10-10-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-10-10-0.5 |
Description | THERM PAD 10MMX10MM GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 10,01900 Kč | 100,19 Kč |
| 25 | 9,54840 Kč | 238,71 Kč |
| 50 | 9,20260 Kč | 460,13 Kč |
| 100 | 8,87150 Kč | 887,15 Kč |
| 250 | 8,45032 Kč | 2 112,58 Kč |
| 500 | 8,14494 Kč | 4 072,47 Kč |
| 1 000 | 7,85041 Kč | 7 850,41 Kč |
| 5 000 | 7,20643 Kč | 36 032,15 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |


