
TG-A1450-30-30-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-30-30-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-30-30-0.5 |
Description | THERM PAD 30MMX30MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 58,89900 Kč | 588,99 Kč |
| 25 | 56,10680 Kč | 1 402,67 Kč |
| 50 | 54,07820 Kč | 2 703,91 Kč |
| 100 | 52,12540 Kč | 5 212,54 Kč |
| 250 | 49,64768 Kč | 12 411,92 Kč |
| 500 | 47,85024 Kč | 23 925,12 Kč |
| 1 000 | 47,71061 Kč | 47 710,61 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |


