
TG-A1450-150-150-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-150-150-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-150-150-1.5 |
Description | THERM PAD 150MMX150MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 468,41000 Kč | 3 468,41 Kč |
| 10 | 3 068,66900 Kč | 30 686,69 Kč |
| 25 | 2 922,38000 Kč | 73 059,50 Kč |
| 50 | 2 816,19960 Kč | 140 809,98 Kč |
| Unit Price without VAT: | 3 468,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 196,77610 Kč |

