
TG-A1450-15-15-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-15-15-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-15-15-1.0 |
Description | THERM PAD 15MMX15MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 24,41640 Kč | 610,41 Kč |
| 50 | 23,53880 Kč | 1 176,94 Kč |
| 100 | 22,68620 Kč | 2 268,62 Kč |
| 250 | 21,60948 Kč | 5 402,37 Kč |
| 500 | 20,82834 Kč | 10 414,17 Kč |
| 1 000 | 20,07472 Kč | 20 074,72 Kč |
| 5 000 | 19,76017 Kč | 98 800,85 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


