Thermal Pad Red 15.00mm x 15.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1450-15-15-0.5

DigiKey Part Number
1168-TG-A1450-15-15-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A1450-15-15-0.5
Description
THERM PAD 15MMX15MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 15.00mm x 15.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
15.00mm x 15.00mm
Manufacturer
t-Global Technology
Thickness
0.0197" (0.500mm)
Series
Material
Silicone
Packaging
Bulk
Color
Red
Part Status
Active
Thermal Conductivity
14.5W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1015,82900 Kč158,29 Kč
2515,06600 Kč376,65 Kč
5014,52800 Kč726,40 Kč
10014,00240 Kč1 400,24 Kč
25013,33752 Kč3 334,38 Kč
50012,85534 Kč6 427,67 Kč
1 00012,39046 Kč12 390,46 Kč
5 00011,85427 Kč59 271,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč