
TG-A1250LC-270-270-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250LC-270-270-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250LC-270-270-1.0 |
Description | THERMAL PAD 270X270MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 270.00mm x 270.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 270.00mm x 270.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 10W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 006,55000 Kč | 5 006,55 Kč |
| 10 | 4 429,23400 Kč | 44 292,34 Kč |
| 25 | 4 217,93560 Kč | 105 448,39 Kč |
| 50 | 4 064,59960 Kč | 203 229,98 Kč |
| Unit Price without VAT: | 5 006,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 057,92550 Kč |




