
TG-A1250LC-135-135-2.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250LC-135-135-2.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250LC-135-135-2.5 |
Description | THERMAL PAD 135X135MM GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 135.00mm x 135.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 135.00mm x 135.00mm | |
Thickness | 0.0984" (2.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 10W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 974,94000 Kč | 2 974,94 Kč |
| 10 | 2 632,07900 Kč | 26 320,79 Kč |
| 25 | 2 506,61560 Kč | 62 665,39 Kč |
| 50 | 2 415,58420 Kč | 120 779,21 Kč |
| Unit Price without VAT: | 2 974,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 599,67740 Kč |


