
TG-A1250-30-30-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-30-30-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-30-30-5.0 |
Description | THERM PAD 30MMX30MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 185,01300 Kč | 1 850,13 Kč |
| 25 | 176,23200 Kč | 4 405,80 Kč |
| 50 | 169,86120 Kč | 8 493,06 Kč |
| 100 | 163,71300 Kč | 16 371,30 Kč |
| 250 | 160,45664 Kč | 40 114,16 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |

