
TG-A1250-25-25-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-25-25-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-25-25-1.0 |
Description | THERM PAD 25MMX25MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 34,98300 Kč | 349,83 Kč |
| 25 | 33,31120 Kč | 832,78 Kč |
| 50 | 32,11020 Kč | 1 605,51 Kč |
| 100 | 30,95320 Kč | 3 095,32 Kč |
| 250 | 29,48204 Kč | 7 370,51 Kč |
| 500 | 28,41576 Kč | 14 207,88 Kč |
| 1 000 | 27,46328 Kč | 27 463,28 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



