
| PCM20P-400-300-0.13 | |
|---|---|
| DigiKey Part Number | 1168-PCM20P-400-300-0.13-ND | 
| Manufacturer | |
| Manufacturer Product Number | PCM20P-400-300-0.13 | 
| Description | THERM PAD 400X300MM PINK | 
| Customer Reference | |
| Detailed Description | Thermal Pad Pink 400.00mm x 300.00mm Rectangular Tacky - Both Sides | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | t-Global Technology | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Usage | - | |
| Type | Gap Filler Pad, Sheet | |
| Shape | Rectangular | |
| Outline | 400.00mm x 300.00mm | |
| Thickness | 0.0050" (0.127mm) | |
| Material | Phase Change Compound | |
| Adhesive | Tacky - Both Sides | |
| Backing, Carrier | - | |
| Color | Pink | |
| Thermal Resistivity | - | |
| Thermal Conductivity | 1.0W/m-K | |
| Shelf Life | 12 Months | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 412,58000 Kč | 412,58 Kč | 
| Unit Price without VAT: | 412,58000 Kč | 
|---|---|
| Unit Price with VAT: | 499,22180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic