
LP0007/01-TG-A373F-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-LP0007/01-TG-A373F-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | LP0007/01-TG-A373F-0.25-2A |
Description | THERMAL PAD LUXEON H14/H24 |
Customer Reference | |
Detailed Description | LP LUXEON H14 and H24 Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON H14 and H24 | |
Shape | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,41140 Kč | 3 528,50 Kč |
| Unit Price without VAT: | 1,41140 Kč |
|---|---|
| Unit Price with VAT: | 1,70779 Kč |

