
LP0006/01-TG-A486G-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-LP0006/01-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | LP0006/01-TG-A486G-0.3-2A |
Description | THERM PAD LUXEON LXK8-PWXX-0024 |
Customer Reference | |
Detailed Description | LP LUXEON LXK8-PWxx-0024 Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON LXK8-PWxx-0024 | |
Shape | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 58,94700 Kč | 3 536,82 Kč |
| Unit Price without VAT: | 58,94700 Kč |
|---|---|
| Unit Price with VAT: | 71,32587 Kč |


