
LP0003/01-LI98-0.25 | |
|---|---|
DigiKey Part Number | 1168-1867-ND |
Manufacturer | |
Manufacturer Product Number | LP0003/01-LI98-0.25 |
Description | THERM PAD LUXEON LXK8-PWXX-0004 |
Customer Reference | |
Detailed Description | LP LUXEON LXK8-PWxx-0004 Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON LXK8-PWxx-0004 | |
Shape | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,87903 Kč | 3 491,13 Kč |
| Unit Price without VAT: | 3,87903 Kč |
|---|---|
| Unit Price with VAT: | 4,69363 Kč |

