LP Square LED Square 25.4mm Board Module Thermally Conductive Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0002/01-LI98-0.25

DigiKey Part Number
1168-1857-ND
Manufacturer
Manufacturer Product Number
LP0002/01-LI98-0.25
Description
SQUARE THERMAL PAD LED SQUARE
Customer Reference
Detailed Description
LP Square LED Square 25.4mm Board Module Thermally Conductive Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Thermally Conductive Pad
For Use With/Related Products
LED Square 25.4mm Board Module
Shape
Square
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,73000 Kč107,30 Kč
2510,22200 Kč255,55 Kč
509,85640 Kč492,82 Kč
1009,49950 Kč949,95 Kč
2509,04844 Kč2 262,11 Kč
5008,72172 Kč4 360,86 Kč
1 0008,40655 Kč8 406,55 Kč
5 0007,85535 Kč39 276,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč