
LP0002/01-LI98-0.15 | |
|---|---|
DigiKey Part Number | 1168-1718-ND |
Manufacturer | |
Manufacturer Product Number | LP0002/01-LI98-0.15 |
Description | SQUARE THERMAL PAD LED SQUARE |
Customer Reference | |
Detailed Description | LP Square LED Square 25.4mm Board Module Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LED Square 25.4mm Board Module | |
Shape | Square | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,02083 Kč | 3 612,50 Kč |
| Unit Price without VAT: | 6,02083 Kč |
|---|---|
| Unit Price with VAT: | 7,28520 Kč |

