
LP0001/01-TI900-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-LP0001/01-TI900-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | LP0001/01-TI900-0.12-0 |
Description | STAR THERMAL PAD LED STAR BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LP Star LED Star Board Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LED Star Board | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 36 Months, 12 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,09667 Kč | 4 229,00 Kč |
| Unit Price without VAT: | 14,09667 Kč |
|---|---|
| Unit Price with VAT: | 17,05697 Kč |

