
LP0001/01-TG-A486G-0.3-2A | |
---|---|
DigiKey Part Number | 1168-LP0001/01-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | LP0001/01-TG-A486G-0.3-2A |
Description | STAR THERMAL PAD LED STAR BRD |
Customer Reference | |
Detailed Description | LP Star LED Star Board Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LED Star Board | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 26,20830 Kč | 5 241,66 Kč |
Unit Price without VAT: | 26,20830 Kč |
---|---|
Unit Price with VAT: | 31,71204 Kč |