LP Star LED Star Board Thermally Conductive Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0001/01-TG-A373F-0.45-2A

DigiKey Part Number
1168-LP0001/01-TG-A373F-0.45-2A-ND
Manufacturer
Manufacturer Product Number
LP0001/01-TG-A373F-0.45-2A
Description
STAR THERMAL PAD LED STAR BRD
Customer Reference
Detailed Description
LP Star LED Star Board Thermally Conductive Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Thermally Conductive Pad
For Use With/Related Products
LED Star Board
Shape
Star
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,43300 Kč74,33 Kč
257,08880 Kč177,22 Kč
506,83280 Kč341,64 Kč
1006,58500 Kč658,50 Kč
2506,27336 Kč1 568,34 Kč
5006,04658 Kč3 023,29 Kč
1 0005,82820 Kč5 828,20 Kč
5 0005,35033 Kč26 751,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč