
LP0001/01-LI98-0.25 | |
|---|---|
DigiKey Part Number | 1168-1847-ND |
Manufacturer | |
Manufacturer Product Number | LP0001/01-LI98-0.25 |
Description | STAR THERMAL PAD LED STAR BRD |
Customer Reference | |
Detailed Description | LP Star LED Star Board Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LED Star Board | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 50 | 6,46320 Kč | 323,16 Kč |
| 100 | 6,23010 Kč | 623,01 Kč |
| 250 | 5,93488 Kč | 1 483,72 Kč |
| 500 | 5,72028 Kč | 2 860,14 Kč |
| 1 000 | 5,51344 Kč | 5 513,44 Kč |
| 5 000 | 5,06136 Kč | 25 306,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

